895-020-558-502

Heilind Number:EDA895-020-558-502
Manufacturer:EDAC
Manufacturer Number:895-020-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-558-502

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for reliable power transmission. With two rows of twenty positions, it offers ample connectivity options, while the right-angle mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for demanding industrial environments. Upgrade your setup with this essential connector for optimal performance and efficiency.