895-020-558-508

Heilind Number:EDA895-020-558-508
Manufacturer:EDAC
Manufacturer Number:895-020-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-558-508

Detailed Description

Elevate your connectivity with this high-performance black Board To Board PCB Connector. Designed for seamless integration, it features two rows of 20 positions each, ensuring reliable data transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation adds versatility, perfect for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.