895-020-558-602

Heilind Number:EDA895-020-558-602
Manufacturer:EDAC
Manufacturer Number:895-020-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 20 positions, ensuring efficient signal transmission. Its right-angle mount orientation offers versatility in installation, while the black housing made of UL 94V-0 Polyphenylene Sulfide guarantees durability. With a contact material of Copper Alloy and a pitch of .1 inches, it delivers reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential component for your connectivity needs.