895-020-558-603

Heilind Number:EDA895-020-558-603
Manufacturer:EDAC
Manufacturer Number:895-020-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-558-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 20 positions with a single row layout, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Its copper alloy contact material and 3A amperage rating ensure reliable power delivery. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. The right-angle mount orientation offers flexibility in installation, making it a versatile choice for your PCB projects. Trust in our connector for superior performance and seamless connectivity.