895-020-558-803

Heilind Number:EDA895-020-558-803
Manufacturer:EDAC
Manufacturer Number:895-020-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation even in harsh environments. Featuring two rows of 20 positions each, this connector offers ample room for multiple connections. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation allows for easy installation. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and efficient data transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for both commercial and industrial use. Upgrade your connectivity solutions with this essential component.