895-020-558-812

Heilind Number:EDA895-020-558-812
Manufacturer:EDAC
Manufacturer Number:895-020-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-558-812

Detailed Description

Enhance connectivity in your circuitry with our cutting-edge 20-position Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in challenging environments. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact designs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's the perfect solution for high-performance applications. Elevate your connectivity game with this essential component.