895-020-559-101

Heilind Number:EDA895-020-559-101
Manufacturer:EDAC
Manufacturer Number:895-020-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-559-101

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this high-quality component features 20 positions in a single row, ensuring efficient data transfer. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliable performance even in challenging environments. With copper alloy contacts and a pitch of .1 inches, this connector delivers optimal conductivity and signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's the perfect solution for diverse electronic applications. Trust in our industry-leading connectors for superior quality and performance.