895-020-559-108

Heilind Number:EDA895-020-559-108
Manufacturer:EDAC
Manufacturer Number:895-020-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-559-108

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in a sleek black finish. Designed for seamless integration, its 20 positions offer ample space for efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliability even in demanding environments. With a right-angle mount orientation and compact .1-inch pitch, it facilitates easy installation and space-saving design. Operating flawlessly in temperature ranges from -40 to 105°C, it guarantees performance and longevity. Perfect for various electronic applications, this connector is a versatile and essential component for your projects.