895-020-559-201

Heilind Number:EDA895-020-559-201
Manufacturer:EDAC
Manufacturer Number:895-020-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-559-201

Detailed Description

Enhance your PCB connections with this cutting-edge Board-to-Board PCB Connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing, it ensures long-lasting performance even in demanding environments. Featuring two rows with a total of 20 positions, and a pitch of .1 inches, this connector offers seamless and secure connectivity. The right angle mount orientation and copper alloy contact material guarantee efficient signal transmission. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this high-quality connector for reliable, high-speed data transfer.