895-020-559-212

Heilind Number:EDA895-020-559-212
Manufacturer:EDAC
Manufacturer Number:895-020-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-559-212

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration on your circuit board, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. Featuring two rows of 20 positions each, it ensures efficient power delivery with an amperage of 3A. The copper alloy contact material guarantees reliable signal transmission, while the precise pitch of .1 inch and row spacing of .2 inch facilitate seamless board-to-board connections. With a convenient right-angle mount orientation, this connector is perfect for space-saving layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for diverse industrial applications. Trust in our connectors for superior performance and lasting quality on your PCB projects.