895-020-559-404

Heilind Number:EDA895-020-559-404
Manufacturer:EDAC
Manufacturer Number:895-020-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-559-404

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a space-saving right-angle mount orientation, perfect for compact PCB layouts. With 20 positions and a single row configuration, it offers versatile connectivity options. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance, even in harsh environments. Copper alloy contacts guarantee efficient signal transfer, while a contact pitch of .1 inches and row spacing of .2 inches facilitate easy assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and precision for your connectivity needs.