895-020-559-804

Heilind Number:EDA895-020-559-804
Manufacturer:EDAC
Manufacturer Number:895-020-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-559-804

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable and safe operation. With a double-row layout and a total of 20 copper alloy contact positions, it offers ample connectivity options. The right-angle mount orientation allows for efficient usage in various electronic setups. Its durable construction, operating between -40 to 105 °C, guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.