895-020-559-808

Heilind Number:EDA895-020-559-808
Manufacturer:EDAC
Manufacturer Number:895-020-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-559-808

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation for easy installation. With 20 positions spread across 2 rows, it offers ample space for secure connections. The contact material, made of durable copper alloy, ensures reliable conductivity. Its black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both durability and safety. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Ideal for professional or DIY projects, this connector is a must-have for efficient and dependable circuit board connections.