895-020-560-201

Heilind Number:EDA895-020-560-201
Manufacturer:EDAC
Manufacturer Number:895-020-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-560-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board-to-Board PCB Connector. Designed for seamless integration, its 20 copper alloy contacts ensure reliable power and data transmission. The UL 94V-0 Polyphenylene Sulfide housing guarantees durability, even in harsh operating conditions ranging from -40 to 105°C. With a compact .1-inch pitch and 2-row configuration, it allows for efficient signal routing. Its straight mount orientation and black color blend seamlessly with any PCB layout. Upgrade your system's performance with this essential component in the realm of connectors.