895-020-560-212

Heilind Number:EDA895-020-560-212
Manufacturer:EDAC
Manufacturer Number:895-020-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-560-212

Detailed Description

Enhance connectivity in your electronic designs with our Board To Board PCB Connector. Featuring a sleek black design, this component offers reliable performance with a contact material of Copper Alloy. Its UL 94V-0 Polyphenylene Sulfide housing ensures durability, even in demanding environments. With two rows and twenty positions, it provides ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector to streamline your PCB connections effectively.