895-020-560-503

Heilind Number:EDA895-020-560-503
Manufacturer:EDAC
Manufacturer Number:895-020-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-560-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-560-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its sleek black housing made of UL 94V-0 Polyphenylene Sulfide ensures both durability and safety. The connector features two rows of twenty positions each, with a pitch of .1 inches and row spacing of .2 inches, allowing for efficient data transmission. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing reliable and stable connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronics with this essential component, offering optimal performance and longevity.