895-020-560-803

Heilind Number:EDA895-020-560-803
Manufacturer:EDAC
Manufacturer Number:895-020-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-560-803

Detailed Description

Enhance connectivity in your devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 20 copper alloy contacts in a straight, dual-row configuration, ensuring secure and reliable connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, offers durability and protection. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronics with this essential component for seamless data transmission.