895-021-500-402

Heilind Number:EDA895-021-500-402
Manufacturer:EDAC
Manufacturer Number:895-021-500-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-500-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-500-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 21 copper alloy contacts ensure reliable signal transmission, while the UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and black color make for easy and sleek installation, perfect for any PCB assembly project. Upgrade your connectivity solutions with this essential component.