895-021-500-412

Heilind Number:EDA895-021-500-412
Manufacturer:EDAC
Manufacturer Number:895-021-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-500-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-500-412

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Board-to-Board PCB Connector. Its sleek black design not only adds a touch of sophistication but also ensures seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing, it guarantees long-lasting reliability even in challenging environments. Featuring 21 copper alloy contact positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transfer. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.