895-021-520-101

Heilind Number:EDA895-021-520-101
Manufacturer:EDAC
Manufacturer Number:895-021-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-520-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any application. With 21 positions and a row spacing of .2 inches, it offers ample connectivity options while maintaining a compact design. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and 1-row configuration make it easy to integrate into your PCB setup. Trust in its 3A amperage and .1-inch pitch for efficient power and signal delivery. Elevate your electronics projects with this essential component.