895-021-520-102

Heilind Number:EDA895-021-520-102
Manufacturer:EDAC
Manufacturer Number:895-021-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-520-102

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 21 copper alloy contacts housed in durable UL 94V-0 Polyphenylene Sulfide material, ensuring reliable power transmission. With a pitch of .1 inches and a straight mount orientation, it offers easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality even in harsh environments. Trust in our connector for efficient and secure connections in your applications.