895-021-520-103

Heilind Number:EDA895-021-520-103
Manufacturer:EDAC
Manufacturer Number:895-021-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-520-103

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Designed for seamless integration, it features 21 positions in a single row with a pitch of .1 inches, ideal for efficient data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, it ensures optimal performance even in demanding environments. Whether for commercial or industrial applications, this straight mount connector is a perfect solution for your connectivity needs.