895-021-520-107

Heilind Number:EDA895-021-520-107
Manufacturer:EDAC
Manufacturer Number:895-021-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-520-107

Detailed Description

Enhance your PCB connections with this high-quality 21-position board-to-board connector. Designed for seamless integration, it features a straight mount orientation and a 0.1-inch pitch, ensuring precise alignment. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in harsh environments. With copper alloy contacts and a 3A amperage rating, it offers optimal conductivity. Its compact size, with a single row and a 0.2-inch row spacing, makes it ideal for space-efficient designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Upgrade your connectivity with this essential component.