895-021-520-402

Heilind Number:EDA895-021-520-402
Manufacturer:EDAC
Manufacturer Number:895-021-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-520-402

Detailed Description

Experience seamless connectivity with our Board To Board PCB Connector, designed for high-performance applications. Crafted with precision, this connector features 21 positions in a single row, ensuring efficient data transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability while maintaining safety standards. With a contact material of Copper Alloy, you can rely on its conductivity for optimal signal transfer. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Whether you're working on industrial machinery or consumer electronics, this straight mount connector is a versatile solution. Upgrade your connectivity with this essential component for seamless integration.