895-021-520-403

Heilind Number:EDA895-021-520-403
Manufacturer:EDAC
Manufacturer Number:895-021-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-520-403

Detailed Description

Enhance connectivity within your electronic devices with our 21-position straight-mount PCB connector. Designed for seamless board-to-board integration, this high-quality component features UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, ensuring reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission while maintaining a compact form factor. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in its robust construction and black color design for a sleek and professional finish to your circuitry. Upgrade your connectivity solutions with this essential component.