895-021-520-407

Heilind Number:EDA895-021-520-407
Manufacturer:EDAC
Manufacturer Number:895-021-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-520-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-520-407

Detailed Description

Enhance your connectivity with our high-performance 21-position Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Upgrade your PCB connections with this essential component.