895-021-520-408

Heilind Number:EDA895-021-520-408
Manufacturer:EDAC
Manufacturer Number:895-021-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-520-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-520-408

Detailed Description

Enhance connectivity within your devices with this sleek black Board To Board PCB Connector. Engineered for optimal performance, it features 21 positions for seamless data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in any operating environment, with a wide temperature range of -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for efficient power delivery. Its straight mount orientation and compact design make it ideal for various electronic applications, guaranteeing a secure and stable connection. Elevate your connectivity solutions with this high-quality connector.