895-021-520-604

Heilind Number:EDA895-021-520-604
Manufacturer:EDAC
Manufacturer Number:895-021-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-520-604

Detailed Description

Efficiently connect your circuit boards with our Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 21 positions, ideal for streamlined PCB setups. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety in operation. With copper alloy contact material and a pitch of .1 inch, it guarantees reliable conductivity. The straight mount orientation and compact design make it easy to install and space-efficient. Suitable for a wide range of applications, it offers exceptional performance even in challenging environments, with an operating temperature range of -40 to 105°C. Trust in this high-quality connector for your connectivity needs.