895-021-520-612

Heilind Number:EDA895-021-520-612
Manufacturer:EDAC
Manufacturer Number:895-021-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-520-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging environments. Featuring 21 positions and a single row design, it offers seamless integration for streamlined circuitry. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for efficient data transfer. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and resilient. Upgrade your PCB assembly with this essential component, perfect for various applications in the electronics industry.