895-021-521-102

Heilind Number:EDA895-021-521-102
Manufacturer:EDAC
Manufacturer Number:895-021-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-521-102

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features 21 positions in a single row, ensuring efficient signal transmission. With a low amperage of 3A and contact material made of durable Copper Alloy, it guarantees optimal performance. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers exceptional reliability even in harsh environments. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy connection. Elevate your electronic projects with this essential component.