895-021-521-104

Heilind Number:EDA895-021-521-104
Manufacturer:EDAC
Manufacturer Number:895-021-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-521-104

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector in sleek Black. Designed for optimal efficiency, it features a single row with 21 positions, perfect for streamlined installations. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on your PCB. Its straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Elevate your connectivity game with this essential component.