895-021-521-107

Heilind Number:EDA895-021-521-107
Manufacturer:EDAC
Manufacturer Number:895-021-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-521-107

Detailed Description

Elevate your circuit board connectivity with this high-performance 21-position straight mount card edge connector. Designed for seamless integration, it boasts a pitch of .1 inches and a row spacing of .2 inches, ensuring precise alignment. Crafted with copper alloy contacts and UL 94V-0 Polyphenylene Sulfide housing material, it guarantees reliable performance even in demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this black connector is both durable and efficient. Perfect for various applications, from industrial machinery to consumer electronics, it's a must-have component for any PCB setup. Trust in its quality and streamline your board-to-board connections with ease.