895-021-521-404

Heilind Number:EDA895-021-521-404
Manufacturer:EDAC
Manufacturer Number:895-021-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-521-404

Detailed Description

Effortlessly connect two PCBs with our cutting-edge Card Edge Connector, a crucial component for seamless board-to-board communication. Crafted with precision and durability in mind, this connector features a single row design with 21 positions, ensuring optimal connectivity for your electronic devices. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees fire safety and insulation, while the copper alloy contact material offers reliable and efficient performance. With a pitch of .1 inches and row spacing of .2 inches, this connector provides precise alignment for smooth data transmission. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your PCB setup with this high-quality connector, a must-have in any electronics enthusiast's toolkit.