895-021-521-407

Heilind Number:EDA895-021-521-407
Manufacturer:EDAC
Manufacturer Number:895-021-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-521-407

Detailed Description

Enhance connectivity within your electronic devices with this versatile black Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features 21 positions in a single row, facilitating efficient data transmission. With an amperage of 3A, it ensures reliable power delivery, while the housing crafted from UL 94V-0 Polyphenylene Sulfide guarantees durability and safety. The copper alloy contact material and a pitch of .1 inch further enhance its performance, maintaining secure connections even in high-speed applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Whether used for commercial or industrial purposes, this connector, with its straight mount orientation and compact design, offers a convenient solution for your connectivity needs. Trust in its quality and precision for seamless integration in your projects. Elevate your electronic connections with this essential component.