895-021-521-408

Heilind Number:EDA895-021-521-408
Manufacturer:EDAC
Manufacturer Number:895-021-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-521-408

Detailed Description

Enhance your electronic interconnections with this high-quality board-to-board PCB connector, designed for seamless integration in your projects. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any application. The 21 copper alloy contacts, arranged in a single row with a .1-inch pitch and .2-inch row spacing, guarantee reliable connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide array of environments. Its straight mount orientation offers versatility in installation, making it a must-have component for any PCB assembly task. Trust in its performance and streamline your electronic connections effortlessly.