895-021-521-412

Heilind Number:EDA895-021-521-412
Manufacturer:EDAC
Manufacturer Number:895-021-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-521-412

Detailed Description

Enhance connectivity in your electronic devices with this Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout with 21 positions. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Each contact is crafted from high-quality copper alloy, guaranteeing reliable performance. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.