895-021-521-603

Heilind Number:EDA895-021-521-603
Manufacturer:EDAC
Manufacturer Number:895-021-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-521-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 21 positions with a single row layout, ensuring optimal performance in various electronic applications. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both safety and longevity. Copper alloy contacts deliver reliable conductivity, while a pitch of 0.1 inches and row spacing of 0.2 inches offer precise and efficient connections. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Elevate your PCB assembly with this high-quality and versatile component.