895-021-521-607

Heilind Number:EDA895-021-521-607
Manufacturer:EDAC
Manufacturer Number:895-021-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-521-607

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, its 21 positions and 1-row layout ensure efficient data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precision is key. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial environments. Its straight mount orientation allows for easy installation. Upgrade your PCB connectivity with this essential component.