895-021-521-612

Heilind Number:EDA895-021-521-612
Manufacturer:EDAC
Manufacturer Number:895-021-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-521-612

Detailed Description

Enhance your PCB connection setup with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 21 positions with a single row configuration, offering reliable and efficient connectivity for your electronic components. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, ensuring optimal signal transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation, even in challenging environments. With a contact material of Copper Alloy, you can count on excellent conductivity and long-term performance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB assembly with this essential component that excels in both functionality and durability.