895-021-523-101

Heilind Number:EDA895-021-523-101
Manufacturer:EDAC
Manufacturer Number:895-021-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-523-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 21 positions, perfect for streamlined circuit connections. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in challenging environments. The contact material, made from Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient PCB mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your system with this straight mount orientation connector for robust and secure connections. Elevate your PCB assembly with this essential component.