895-021-523-102

Heilind Number:EDA895-021-523-102
Manufacturer:EDAC
Manufacturer Number:895-021-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-523-102

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this innovative connector boasts superior performance with a compact form factor. Crafted from high-quality UL 94V-0 Polyphenylene Sulfide, it ensures maximum durability and safety in any application. Featuring 21 positions in a single row with a pitch of .1 inches, it offers precise and reliable connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a mount orientation of Straight and an operating temperature range of -40 to 105°C, it is ideal for versatile use. Upgrade your PCB setup with this essential connector, a must-have for any electronics enthusiast or professional.