895-021-523-104

Heilind Number:EDA895-021-523-104
Manufacturer:EDAC
Manufacturer Number:895-021-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-523-104

Detailed Description

Elevate your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 21 positions for optimal signal transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees efficient power delivery. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications in the electronics industry. Trust in this connector for secure and efficient board-to-board connections.