895-021-523-408

Heilind Number:EDA895-021-523-408
Manufacturer:EDAC
Manufacturer Number:895-021-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-523-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-523-408

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable power transmission at an amperage of 3A. With 21 positions and a compact .1-inch pitch, this connector offers seamless integration for your PCB assembly. The copper alloy contact material guarantees efficient signal transfer, while its straight mount orientation and 1-row configuration streamline installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Elevate your connectivity game with this essential component.