895-021-523-412

Heilind Number:EDA895-021-523-412
Manufacturer:EDAC
Manufacturer Number:895-021-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-523-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 21 positions with a single row layout, ensuring efficient signal transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of Copper Alloy, you can trust in reliable conductivity. The black color and straight mount orientation add a sleek finish to your assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its .1 inch pitch and .2 inch row spacing offer precise alignment, making it ideal for demanding applications. Upgrade your connectivity solutions with this essential component.