895-021-523-604

Heilind Number:EDA895-021-523-604
Manufacturer:EDAC
Manufacturer Number:895-021-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-523-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row configuration with 21 positions, ensuring efficient signal transfer. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved for seamless installation. Its copper alloy contact material ensures reliable conductivity, while the straight mount orientation offers versatility in assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications, making it an essential component in your electronic projects.