895-021-524-101

Heilind Number:EDA895-021-524-101
Manufacturer:EDAC
Manufacturer Number:895-021-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-524-101

Detailed Description

Upgrade your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless connectivity, this black connector features 21 positions with a single row layout, ensuring efficient data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and reliable conductivity. The precise pitch of .1 inches and row spacing of .2 inches make it ideal for compact PCB designs. With a straight mount orientation, it easily integrates into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this essential component for seamless data transfer in your electronic projects.