895-021-524-102

Heilind Number:EDA895-021-524-102
Manufacturer:EDAC
Manufacturer Number:895-021-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-524-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Connectors in sleek Black. Designed for optimal functionality, these connectors feature a single row with 21 positions, perfect for seamless data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure reliable conductivity. The compact .1-inch pitch and .2-inch row spacing offer efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance in any environment. Elevate your electronic projects with these premium connectors, ideal for various applications in the tech industry.