895-021-524-412

Heilind Number:EDA895-021-524-412
Manufacturer:EDAC
Manufacturer Number:895-021-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-524-412

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Expertly crafted for seamless integration, this connector features 21 positions in a single row, providing optimal efficiency for your PCB assembly. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in all operating environments. With a pitch of .1 inch and row spacing of .2 inch, precise connectivity is guaranteed. Each contact is constructed with high-quality Copper Alloy, offering superior conductivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 degrees Celsius ensures reliable performance in diverse conditions. Elevate your electronic projects with this essential connector, a must-have in any engineer's toolkit.