895-021-525-104

Heilind Number:EDA895-021-525-104
Manufacturer:EDAC
Manufacturer Number:895-021-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-525-104

Detailed Description

Easily connect your circuit boards with this high-quality 21-position board-to-board PCB connector. Designed for optimal performance, it features a straight mount orientation and a pitch of .1 inches, ensuring a secure and stable connection. The housing is made of UL 94V-0 Polyphenylene Sulfide, providing excellent durability and safety. With copper alloy contacts and an amperage rating of 3A, it guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential connector.