895-021-525-108

Heilind Number:EDA895-021-525-108
Manufacturer:EDAC
Manufacturer Number:895-021-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-525-108

Detailed Description

Enhance your connectivity with this sleek black Board To Board PCB Connector. Designed for seamless integration, it features 21 positions in a single row with a pitch of .1 inches, perfect for high-density PCB applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a low operating temperature range of -40 to 105°C, it offers versatility for various electronic projects. Its straight mount orientation and compact size make it ideal for space-constrained installations. Elevate your PCB design with this essential connector.